
ME1016810203081 | |
---|---|
DigiKey Part Number | 609-ME1016810203081TR-ND - Tape & Reel (TR) 609-ME1016810203081CT-ND - Cut Tape (CT) 609-ME1016810203081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1016810203081 |
Description | MINI COOL EDGE 0.6MM 168 SIGNAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 84 | |
Number of Positions | 168 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.127.23000 | kr.127.23 |
10 | kr.108.14100 | kr.1,081.41 |
25 | kr.101.36840 | kr.2,534.21 |
50 | kr.97.43100 | kr.4,871.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | kr.85.48914 | kr.23,936.96 |
560 | kr.81.41429 | kr.45,592.00 |
Unit Price without VAT: | kr.127.23000 |
---|---|
Unit Price with VAT: | kr.159.03750 |