



MDT420M01501 | |
|---|---|
DigiKey Part Number | 609-MDT420M01501TR-ND - Tape & Reel (TR) 609-MDT420M01501CT-ND - Cut Tape (CT) 609-MDT420M01501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420M01501 |
Description | CONN M.2 FMALE 75POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420M01501 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Board Lock, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 75 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.93000 | kr.25.93 |
| 10 | kr.22.01900 | kr.220.19 |
| 25 | kr.20.63560 | kr.515.89 |
| 50 | kr.19.65020 | kr.982.51 |
| 100 | kr.18.71120 | kr.1,871.12 |
| 250 | kr.17.53972 | kr.4,384.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.16.15813 | kr.12,926.50 |
| 1.600 | kr.15.38754 | kr.24,620.06 |
| 2.400 | kr.14.95403 | kr.35,889.67 |
| 4.000 | kr.14.42524 | kr.57,700.96 |
| Unit Price without VAT: | kr.25.93000 |
|---|---|
| Unit Price with VAT: | kr.32.41250 |











