MDT420M01003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT420M01003

DigiKey Part Number
609-MDT420M01003TR-ND - Tape & Reel (TR)
609-MDT420M01003CT-ND - Cut Tape (CT)
609-MDT420M01003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDT420M01003
Description
M.2 R/A M KEY 4.20H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MDT420M01003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
29; 5R1, 29; 4R2
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.38000kr.13.38
10kr.11.35400kr.113.54
25kr.10.64200kr.266.05
50kr.10.13240kr.506.62
100kr.9.64860kr.964.86
250kr.9.04424kr.2,261.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.8.33160kr.6,665.28
1.600kr.7.93408kr.12,694.53
2.400kr.7.71043kr.18,505.03
4.000kr.7.43770kr.29,750.80
5.600kr.7.26339kr.40,674.98
8.000kr.7.08310kr.56,664.80
Manufacturers Standard Package
Unit Price without VAT:kr.13.38000
Unit Price with VAT:kr.16.72500