


MDT275M02001 | |
|---|---|
DigiKey Part Number | 609-MDT275M02001TR-ND - Tape & Reel (TR) 609-MDT275M02001CT-ND - Cut Tape (CT) 609-MDT275M02001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT275M02001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT275M02001 Models |
Category | Features Board Lock, Keyed M |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type M.2 (NGFF) Mini Card | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.12.33100 | kr.123.31 |
| 25 | kr.11.55920 | kr.288.98 |
| 50 | kr.11.00620 | kr.550.31 |
| 100 | kr.10.48070 | kr.1,048.07 |
| 250 | kr.9.82420 | kr.2,456.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.8.94094 | kr.8,493.89 |
| 1.900 | kr.8.51438 | kr.16,177.32 |
| 2.850 | kr.8.27450 | kr.23,582.33 |
| 4.750 | kr.7.98185 | kr.37,913.79 |
| 6.650 | kr.7.79481 | kr.51,835.49 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |



