

MDT275B01001 | |
---|---|
DigiKey Part Number | MDT275B01001TR-ND - Tape & Reel (TR) MDT275B01001CT-ND - Cut Tape (CT) MDT275B01001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT275B01001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT275B01001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed B | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.38000 | kr.13.38 |
10 | kr.11.34700 | kr.113.47 |
25 | kr.10.63160 | kr.265.79 |
50 | kr.10.12480 | kr.506.24 |
100 | kr.9.64030 | kr.964.03 |
250 | kr.9.03656 | kr.2,259.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | kr.8.22406 | kr.7,812.86 |
1.900 | kr.7.83168 | kr.14,880.19 |
2.850 | kr.7.61101 | kr.21,691.38 |
4.750 | kr.7.34184 | kr.34,873.74 |
6.650 | kr.7.16976 | kr.47,678.90 |
Unit Price without VAT: | kr.13.38000 |
---|---|
Unit Price with VAT: | kr.16.72500 |