
HM2S71PK5100GF | |
|---|---|
DigiKey Part Number | HM2S71PK5100GF-ND |
Manufacturer | |
Manufacturer Product Number | HM2S71PK5100GF |
Description | MAPC RECEPT RA TYPE B19 |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 750V |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |

