55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Amphenol ICC’s Millipacs® High Speed Connectors

HM2S30PE5101AALF

DigiKey Part Number
HM2S30PE5101AALF-ND
Manufacturer
Manufacturer Product Number
HM2S30PE5101AALF
Description
CONN RECEPT 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2S30PE5101AALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
C 11
Voltage Rating
750Vrms
Number of Positions
55
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 346 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.152kr.40.21646kr.46,329.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.21646
Unit Price with VAT:kr.50.27058

Other Suppliers on DigiKey

346In Stock
Ships from WEC