


HM2S02PE5100N9LF | |
|---|---|
DigiKey Part Number | 609-2152-ND |
Manufacturer | |
Manufacturer Product Number | HM2S02PE5100N9LF |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S02PE5100N9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 750Vrms |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.13000 | kr.75.13 |
| 10 | kr.63.83700 | kr.638.37 |
| 25 | kr.59.83440 | kr.1,495.86 |
| 50 | kr.56.97760 | kr.2,848.88 |
| 100 | kr.54.25900 | kr.5,425.90 |
| 288 | kr.50.35875 | kr.14,503.32 |
| 576 | kr.47.95769 | kr.27,623.63 |
| 1.152 | kr.45.67161 | kr.52,613.69 |
| Unit Price without VAT: | kr.75.13000 |
|---|---|
| Unit Price with VAT: | kr.93.91250 |


