HM2R70PA5108N9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.40.70000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.91.30000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 383
Unit Price: kr.109.87000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 891
Unit Price: kr.104.99000
Datasheet
132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R70PA5108N9

DigiKey Part Number
HM2R70PA5108N9-ND
Manufacturer
Manufacturer Product Number
HM2R70PA5108N9
Description
CONN RECEPT 132POS 2MM PRESS-FIT
Customer Reference
Detailed Description
132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Connector Usage
CompactPCI J2/J5/RJ2
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
B 22
Voltage Rating
500V
Number of Positions
132 (110 + 22 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Upper Shield
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5 + 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2R70PA5108N9LFAmphenol CS (FCI)0609-3631-NDkr.40.70000Direct
17241102102HARTING01195-3022-NDkr.91.30000Similar
352152-1TE Connectivity AMP Connectors383A29835-NDkr.109.87000Similar
5352152-1TE Connectivity AMP Connectors891A31553-NDkr.104.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes