


HM2R10PA510FN9LF | |
|---|---|
DigiKey Part Number | HM2R10PA510FN9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R10PA510FN9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R10PA510FN9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.27.32540 | kr.15,739.43 |
| Unit Price without VAT: | kr.27.32540 |
|---|---|
| Unit Price with VAT: | kr.34.15675 |

