HM2R02PA5108E9LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 10
Unit Price: kr.19.12000
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: kr.12.96000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 64
Unit Price: kr.16.15000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.5.88232
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.138
Unit Price: kr.19.23000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 620
Unit Price: kr.12.40000
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2R02PA5108E9LF

DigiKey Part Number
HM2R02PA5108E9LF-ND
Manufacturer
Manufacturer Product Number
HM2R02PA5108E9LF
Description
CONN RECEPT 125POS 2MM PRESS-FIT
Customer Reference
Detailed Description
125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HM2R02PA5108E9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
B 25
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.