




HM2P71PDE121N9LF | |
|---|---|
DigiKey Part Number | HM2P71PDE121N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P71PDE121N9LF |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P71PDE121N9LF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 750Vrms |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17130952201 | HARTING | 6 | 1195-5280-ND | kr.73.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.24.94200 | kr.249.42 |
| 25 | kr.23.37680 | kr.584.42 |
| 50 | kr.22.26100 | kr.1,113.05 |
| 100 | kr.21.19780 | kr.2,119.78 |
| 288 | kr.19.67271 | kr.5,665.74 |
| 576 | kr.18.73415 | kr.10,790.87 |
| 1.152 | kr.17.84061 | kr.20,552.38 |
| 2.592 | kr.16.84953 | kr.43,673.98 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |

