


HM2P70PNE12CGFLF | |
|---|---|
DigiKey Part Number | HM2P70PNE12CGFLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P70PNE12CGFLF |
Description | CONN HEADER 132POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P70PNE12CGFLF Models |
Category | Number of Rows 5 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 22 | Voltage Rating 750Vrms |
Number of Positions 132 (110 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5352639-1 | TE Connectivity AMP Connectors | 446 | 5352639-1-ND | kr.63.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | kr.51.52934 | kr.59,361.80 |
| Unit Price without VAT: | kr.51.52934 |
|---|---|
| Unit Price with VAT: | kr.64.41168 |


