Similar



HM2P70PDN281N9LF | |
|---|---|
DigiKey Part Number  | HM2P70PDN281N9LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HM2P70PDN281N9LF  | 
Description  | CONN HEADER 154POS 2MM PRESS-FIT  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HM2P70PDN281N9LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | Header, Male Pins  | |
Connector Style  | B 22  | |
Number of Positions  | 154 (110 + 44 Ground)  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.079" (2.00mm)  | |
Number of Rows  | 5 + 2  | |
Mounting Type  | Through Hole  | |
Termination  | Press-Fit  | |
Connector Usage  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | Flash  | |
Current Rating (Amps)  | 1.5 A  | |
Voltage Rating  | 750Vrms  | |
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.152 | kr.18.88967 | kr.21,760.90 | 
| Unit Price without VAT: | kr.18.88967 | 
|---|---|
| Unit Price with VAT: | kr.23.61209 | 




