Similar
Similar



HM2P67PDS241N9LF | |
|---|---|
DigiKey Part Number | HM2P67PDS241N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P67PDS241N9LF |
Description | CONN HEADER 127POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 127 (95 + 32 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P67PDS241N9LF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style AB 19 | Voltage Rating 750Vrms |
Number of Positions 127 (95 + 32 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17130951201 | HARTING | 0 | 17130951201-ND | kr.52.55846 | Similar |
| 17130952201 | HARTING | 6 | 1195-5280-ND | kr.73.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | kr.20.90290 | kr.24,080.14 |
| Unit Price without VAT: | kr.20.90290 |
|---|---|
| Unit Price with VAT: | kr.26.12863 |



