HM2P09PKF1H1GFLF | |
---|---|
DigiKey Part Number | HM2P09PKF1H1GFLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P09PKF1H1GFLF |
Description | CONN HEADER 77POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P09PKF1H1GFLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 77 (55 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
768 | kr.18.76242 | kr.14,409.54 |
Unit Price without VAT: | kr.18.76242 |
---|---|
Unit Price with VAT: | kr.23.45303 |