
HM2H88P130LF | |
|---|---|
DigiKey Part Number | HM2H88P130LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H88P130LF |
Description | CONN SHROUD HARD METRIC 200POS |
Customer Reference | |
Detailed Description | 200 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type E |
Datasheet | Datasheet |
Category | Number of Positions 200 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.079" (2.00mm) |
Series | Number of Rows 8 + 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Connector Usage Header |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type E | Base Product Number |

