HM2H08P1LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: kr.86.82700
Datasheet

Similar


HARTING
In Stock: 8
Unit Price: kr.83.92000
Datasheet
HM2H04P1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HM2H04P1LF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2H08P1LF

DigiKey Part Number
HM2H08P1LF-ND
Manufacturer
Manufacturer Product Number
HM2H08P1LF
Description
CONN SHROUD HARD METRIC 125POS
Customer Reference
Detailed Description
125 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type B
Datasheet
 Datasheet
EDA/CAD Models
HM2H08P1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Shroud for Male Pins
Connector Style
Hard Metric, Type B
Number of Positions
125
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Connector Usage
Header
Features
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.000In Stock
Ships from WEC