Similar
Similar



HM2H07P1LF | |
|---|---|
DigiKey Part Number | HM2H07P1LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H07P1LF |
Description | CONN SHROUD HARD METRIC 110POS |
Customer Reference | |
Detailed Description | 110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A |
Datasheet | Datasheet |
EDA/CAD Models | HM2H07P1LF Models |
Category | Number of Positions 110 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Connector Usage Header |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17011102201 | HARTING | 12 | 1195-3345-ND | kr.47.99000 | Similar |
| PCN21B-110PB-2PF-G | Hirose Electric Co Ltd | 6 | H3205-ND | kr.49.77000 | Similar |



