
HM2H07P111LF | |
|---|---|
DigiKey Part Number | 609-HM2H07P111LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H07P111LF |
Description | SHROUD STYLE B LF |
Customer Reference | |
Detailed Description | Position Shroud for Male Pins Connector |
Datasheet | Datasheet |
Category | Connector Type Shroud for Male Pins |
Manufacturer Amphenol ICC (FCI) | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Bulk | Note Contacts Sold Separately |
Part Status Obsolete | Base Product Number |

