
HM1S42FGR000H6PLF | |
|---|---|
DigiKey Part Number | HM1S42FGR000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1S42FGR000H6PLF |
Description | CONN RCPT 48POS EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, Spacer |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | kr.46.66314 | kr.35,837.29 |
| Unit Price without VAT: | kr.46.66314 |
|---|---|
| Unit Price with VAT: | kr.58.32893 |

