
HM1L43ADP000H6PLF | |
|---|---|
DigiKey Part Number | HM1L43ADP000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1L43ADP000H6PLF |
Description | CONN HEADER 96POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | HM1L43ADP000H6PLF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural, White |
Number of Positions 96 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223514-3 | TE Connectivity AMP Connectors | 0 | 5223514-3-ND | kr.165.13706 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.31.80636 | kr.11,450.29 |
| Unit Price without VAT: | kr.31.80636 |
|---|---|
| Unit Price with VAT: | kr.39.75795 |




