
HFW8R-2STBE1LF | |
|---|---|
DigiKey Part Number | HFW8R-2STBE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW8R-2STBE1LF |
Description | CONN FPC TOP 8POS 1MM R/A |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | FFC, FCB Thickness 0.30mm |
Series | Height Above Board 0.075" (1.90mm) |
Packaging Tape & Reel (TR) | Cable End Type Tapered |
Part Status Obsolete | Contact Material Phosphor Bronze |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Housing Color Black |
Pitch 0.039" (1.00mm) | Base Product Number |

