
HFW6R-1STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW6R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW6R-1STE1H1LFCT-ND - Cut Tape (CT) 609-HFW6R-1STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW6R-1STE1H1LF |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW6R-1STE1H1LF Models |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight or Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.26560 | kr.31.64 |
| 50 | kr.1.20460 | kr.60.23 |
| 100 | kr.1.14750 | kr.114.75 |
| 250 | kr.1.07552 | kr.268.88 |
| 500 | kr.1.02404 | kr.512.02 |
| 1.000 | kr.0.97509 | kr.975.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92850 | kr.1,857.00 |
| 4.000 | kr.0.88415 | kr.3,536.60 |
| 6.000 | kr.0.85921 | kr.5,155.26 |
| 10.000 | kr.0.82878 | kr.8,287.80 |
| 14.000 | kr.0.80934 | kr.11,330.76 |
| 20.000 | kr.0.78924 | kr.15,784.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |




