HFW5R-2STE1H1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW5R-2STE1H1LF

DigiKey Part Number
609-HFW5R-2STE1H1LFTR-ND - Tape & Reel (TR)
609-HFW5R-2STE1H1LFCT-ND - Cut Tape (CT)
609-HFW5R-2STE1H1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW5R-2STE1H1LF
Description
CONN FFC FPC TOP 5POS 1MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW5R-2STE1H1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
5
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.677
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.31800kr.13.18
25kr.1.23400kr.30.85
50kr.1.17380kr.58.69
100kr.1.11810kr.111.81
250kr.1.04756kr.261.89
500kr.0.99750kr.498.75
1.000kr.0.94982kr.949.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90445kr.1,808.90
4.000kr.0.86125kr.3,445.00
6.000kr.0.83695kr.5,021.70
10.000kr.0.80731kr.8,073.10
14.000kr.0.78838kr.11,037.32
20.000kr.0.76879kr.15,375.80
50.000kr.0.72069kr.36,034.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500