
SFV8R-2STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV8R-2STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV8R-2STBE1HLFCT-ND - Cut Tape (CT) 609-SFV8R-2STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV8R-2STBE1HLF |
Description | CONN FFC FPC TOP 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV8R-2STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.27200 | kr.22.72 |
| 25 | kr.2.13000 | kr.53.25 |
| 50 | kr.2.02760 | kr.101.38 |
| 100 | kr.1.93020 | kr.193.02 |
| 250 | kr.1.80888 | kr.452.22 |
| 500 | kr.1.72236 | kr.861.18 |
| 1.000 | kr.1.64006 | kr.1,640.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51767 | kr.4,553.01 |
| 6.000 | kr.1.44524 | kr.8,671.44 |
| 9.000 | kr.1.40449 | kr.12,640.41 |
| 15.000 | kr.1.35479 | kr.20,321.85 |
| 21.000 | kr.1.32302 | kr.27,783.42 |
| 30.000 | kr.1.29017 | kr.38,705.10 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |





