
HFW20R-1STE1H1LF | |
---|---|
DigiKey Part Number | 609-HFW20R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW20R-1STE1H1LFCT-ND - Cut Tape (CT) 609-HFW20R-1STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW20R-1STE1H1LF |
Description | CONN FFC FPC BOTTOM 20POS 1MM RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW20R-1STE1H1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.2.43200 | kr.24.32 |
25 | kr.2.27840 | kr.56.96 |
50 | kr.2.17080 | kr.108.54 |
100 | kr.2.06660 | kr.206.66 |
250 | kr.1.93688 | kr.484.22 |
500 | kr.1.84436 | kr.922.18 |
1.000 | kr.1.75622 | kr.1,756.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.67235 | kr.3,344.70 |
4.000 | kr.1.59251 | kr.6,370.04 |
6.000 | kr.1.54761 | kr.9,285.66 |
10.000 | kr.1.49284 | kr.14,928.40 |
14.000 | kr.1.45783 | kr.20,409.62 |
20.000 | kr.1.42162 | kr.28,432.40 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |