HFW20R-1STE1H1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW20R-1STE1H1LF

DigiKey Part Number
609-HFW20R-1STE1H1LFTR-ND - Tape & Reel (TR)
609-HFW20R-1STE1H1LFCT-ND - Cut Tape (CT)
609-HFW20R-1STE1H1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW20R-1STE1H1LF
Description
CONN FFC FPC BOTTOM 20POS 1MM RA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW20R-1STE1H1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.43200kr.24.32
25kr.2.27840kr.56.96
50kr.2.17080kr.108.54
100kr.2.06660kr.206.66
250kr.1.93688kr.484.22
500kr.1.84436kr.922.18
1.000kr.1.75622kr.1,756.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.67235kr.3,344.70
4.000kr.1.59251kr.6,370.04
6.000kr.1.54761kr.9,285.66
10.000kr.1.49284kr.14,928.40
14.000kr.1.45783kr.20,409.62
20.000kr.1.42162kr.28,432.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000