
HFW14R-1STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW14R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW14R-1STE1H1LFCT-ND - Cut Tape (CT) 609-HFW14R-1STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW14R-1STE1H1LF |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW14R-1STE1H1LF Models |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight or Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.16200 | kr.21.62 |
| 25 | kr.2.02360 | kr.50.59 |
| 50 | kr.1.92600 | kr.96.30 |
| 100 | kr.1.83480 | kr.183.48 |
| 250 | kr.1.71940 | kr.429.85 |
| 500 | kr.1.63724 | kr.818.62 |
| 1.000 | kr.1.55894 | kr.1,558.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48451 | kr.2,969.02 |
| 4.000 | kr.1.41363 | kr.5,654.52 |
| 6.000 | kr.1.37375 | kr.8,242.50 |
| 10.000 | kr.1.32514 | kr.13,251.40 |
| 14.000 | kr.1.29406 | kr.18,116.84 |
| 20.000 | kr.1.26192 | kr.25,238.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

