
HFW12R-2STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW12R-2STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW12R-2STE1H1LFCT-ND - Cut Tape (CT) 609-HFW12R-2STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW12R-2STE1H1LF |
Description | CONN FFC FPC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW12R-2STE1H1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.86200 | kr.18.62 |
| 25 | kr.1.74600 | kr.43.65 |
| 50 | kr.1.66280 | kr.83.14 |
| 100 | kr.1.58340 | kr.158.34 |
| 250 | kr.1.48404 | kr.371.01 |
| 500 | kr.1.41312 | kr.706.56 |
| 1.000 | kr.1.34560 | kr.1,345.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28135 | kr.2,562.70 |
| 4.000 | kr.1.22015 | kr.4,880.60 |
| 6.000 | kr.1.18573 | kr.7,114.38 |
| 10.000 | kr.1.14376 | kr.11,437.60 |
| 14.000 | kr.1.11694 | kr.15,637.16 |
| 20.000 | kr.1.08919 | kr.21,783.80 |
| 50.000 | kr.1.02106 | kr.51,053.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

