
HE2G15610V10011 | |
---|---|
DigiKey Part Number | 609-HE2G15610V10011TR-ND - Tape & Reel (TR) 609-HE2G15610V10011CT-ND - Cut Tape (CT) 609-HE2G15610V10011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HE2G15610V10011 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 158 (156 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HE2G15610V10011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 158 (156 + 2 Power) | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.199.81000 | kr.199.81 |
10 | kr.169.81800 | kr.1,698.18 |
25 | kr.159.61080 | kr.3,990.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.130.40083 | kr.91,280.58 |
Unit Price without VAT: | kr.199.81000 |
---|---|
Unit Price with VAT: | kr.249.76250 |