F31L-1A7H1-11025_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F31L-1A7H1-11025_ViewA
F31L-1A7H1-11025_ViewB

F31L-1A7H1-11025

DigiKey Part Number
609-F31L-1A7H1-11025TR-ND - Tape & Reel (TR)
609-F31L-1A7H1-11025CT-ND - Cut Tape (CT)
609-F31L-1A7H1-11025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F31L-1A7H1-11025
Description
CONN FFC BOTTOM 25POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F31L-1A7H1-11025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.100" (2.54mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.4.01300kr.40.13
25kr.3.76080kr.94.02
50kr.3.58020kr.179.01
100kr.3.40860kr.340.86
250kr.3.19488kr.798.72
500kr.3.04230kr.1,521.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700kr.2.79044kr.4,743.75
3.400kr.2.65726kr.9,034.68
5.100kr.2.58235kr.13,169.98
8.500kr.2.49098kr.21,173.33
11.900kr.2.43259kr.28,947.82
17.000kr.2.37220kr.40,327.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500