
F52R-1A7H1-11006 | |
|---|---|
DigiKey Part Number | 609-F52R-1A7H1-11006TR-ND - Tape & Reel (TR) 609-F52R-1A7H1-11006CT-ND - Cut Tape (CT) 609-F52R-1A7H1-11006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52R-1A7H1-11006 |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52R-1A7H1-11006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.65700 | kr.36.57 |
| 25 | kr.3.42880 | kr.85.72 |
| 50 | kr.3.26500 | kr.163.25 |
| 100 | kr.3.10890 | kr.310.89 |
| 250 | kr.2.91412 | kr.728.53 |
| 500 | kr.2.77492 | kr.1,387.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.2.53503 | kr.4,563.05 |
| 3.600 | kr.2.41402 | kr.8,690.47 |
| 5.400 | kr.2.34595 | kr.12,668.13 |
| 9.000 | kr.2.26295 | kr.20,366.55 |
| 12.600 | kr.2.20990 | kr.27,844.74 |
| 18.000 | kr.2.15503 | kr.38,790.54 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |


