
F52Q-1A7H1-11017 | |
|---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11017TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11017CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11017 |
Description | CONN FFC FPC TOP 17POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 17 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.82600 | kr.48.26 |
| 25 | kr.4.52080 | kr.113.02 |
| 50 | kr.4.30460 | kr.215.23 |
| 100 | kr.4.09860 | kr.409.86 |
| 250 | kr.3.84152 | kr.960.38 |
| 500 | kr.3.65786 | kr.1,828.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.34169 | kr.6,015.04 |
| 3.600 | kr.3.18222 | kr.11,455.99 |
| 5.400 | kr.3.09250 | kr.16,699.50 |
| 9.000 | kr.2.98311 | kr.26,847.99 |
| 12.600 | kr.2.91320 | kr.36,706.32 |
| 18.000 | kr.2.84088 | kr.51,135.84 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

