
F52L-1A7A1-11018 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11018TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11018CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11018 |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11018 Models |
Category | Height Above Board 0.198" (5.04mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.92300 | kr.29.23 |
| 25 | kr.2.73640 | kr.68.41 |
| 50 | kr.2.60580 | kr.130.29 |
| 100 | kr.2.48080 | kr.248.08 |
| 250 | kr.2.32524 | kr.581.31 |
| 500 | kr.2.21406 | kr.1,107.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.10824 | kr.2,108.24 |
| 2.000 | kr.2.00760 | kr.4,015.20 |
| 3.000 | kr.1.95097 | kr.5,852.91 |
| 5.000 | kr.1.88189 | kr.9,409.45 |
| 7.000 | kr.1.83776 | kr.12,864.32 |
| 10.000 | kr.1.79211 | kr.17,921.10 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

