
F52L-1A7A1-11018 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11018TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11018CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11018 |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.198" (5.04mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.48320 | kr.62.08 |
| 50 | kr.2.36280 | kr.118.14 |
| 100 | kr.2.25020 | kr.225.02 |
| 250 | kr.2.10920 | kr.527.30 |
| 500 | kr.2.00832 | kr.1,004.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91238 | kr.1,912.38 |
| 2.000 | kr.1.82106 | kr.3,642.12 |
| 3.000 | kr.1.76966 | kr.5,308.98 |
| 5.000 | kr.1.70702 | kr.8,535.10 |
| 7.000 | kr.1.66699 | kr.11,668.93 |
| 10.000 | kr.1.62557 | kr.16,255.70 |
| 25.000 | kr.1.52387 | kr.38,096.75 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

