
F32R-1A7H1-11004 | |
|---|---|
DigiKey Part Number | 609-F32R-1A7H1-11004TR-ND - Tape & Reel (TR) 609-F32R-1A7H1-11004CT-ND - Cut Tape (CT) 609-F32R-1A7H1-11004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32R-1A7H1-11004 |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32R-1A7H1-11004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.5.02400 | kr.50.24 |
| 25 | kr.4.70520 | kr.117.63 |
| 50 | kr.4.48120 | kr.224.06 |
| 100 | kr.4.26620 | kr.426.62 |
| 250 | kr.3.99896 | kr.999.74 |
| 500 | kr.3.80800 | kr.1,904.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.47879 | kr.6,261.82 |
| 3.600 | kr.3.31280 | kr.11,926.08 |
| 5.400 | kr.3.21940 | kr.17,384.76 |
| 9.000 | kr.3.10553 | kr.27,949.77 |
| 12.600 | kr.3.03272 | kr.38,212.27 |
| 18.000 | kr.2.95746 | kr.53,234.28 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |



