
F518-1A7A1-11005 | |
---|---|
DigiKey Part Number | 609-F518-1A7A1-11005TR-ND - Tape & Reel (TR) 609-F518-1A7A1-11005CT-ND - Cut Tape (CT) 609-F518-1A7A1-11005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F518-1A7A1-11005 |
Description | CONN FFC FPC TOP 5POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.37600 | kr.13.76 |
25 | kr.1.28760 | kr.32.19 |
50 | kr.1.22620 | kr.61.31 |
100 | kr.1.16740 | kr.116.74 |
250 | kr.1.09416 | kr.273.54 |
500 | kr.1.04192 | kr.520.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.0.96405 | kr.1,446.08 |
3.000 | kr.0.91802 | kr.2,754.06 |
4.500 | kr.0.89210 | kr.4,014.45 |
7.500 | kr.0.86052 | kr.6,453.90 |
10.500 | kr.0.84033 | kr.8,823.47 |
15.000 | kr.0.81944 | kr.12,291.60 |
37.500 | kr.0.76817 | kr.28,806.38 |
75.000 | kr.0.73154 | kr.54,865.50 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |