
F514-1A7H1-11030 | |
|---|---|
DigiKey Part Number | 609-F514-1A7H1-11030TR-ND - Tape & Reel (TR) 609-F514-1A7H1-11030CT-ND - Cut Tape (CT) 609-F514-1A7H1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F514-1A7H1-11030 |
Description | CONN FFC FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F514-1A7H1-11030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.4.26300 | kr.42.63 |
| 25 | kr.3.99640 | kr.99.91 |
| 50 | kr.3.80560 | kr.190.28 |
| 100 | kr.3.62360 | kr.362.36 |
| 250 | kr.3.39656 | kr.849.14 |
| 500 | kr.3.23428 | kr.1,617.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.3.04043 | kr.3,648.52 |
| 2.400 | kr.2.89527 | kr.6,948.65 |
| 3.600 | kr.2.81363 | kr.10,129.07 |
| 6.000 | kr.2.71406 | kr.16,284.36 |
| 8.400 | kr.2.65044 | kr.22,263.70 |
| 12.000 | kr.2.58462 | kr.31,015.44 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |

