
F32R-1A7H1-11016 | |
|---|---|
DigiKey Part Number | 609-F32R-1A7H1-11016TR-ND - Tape & Reel (TR) 609-F32R-1A7H1-11016CT-ND - Cut Tape (CT) 609-F32R-1A7H1-11016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32R-1A7H1-11016 |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32R-1A7H1-11016 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.7.20900 | kr.72.09 |
| 25 | kr.6.75600 | kr.168.90 |
| 50 | kr.6.43380 | kr.321.69 |
| 100 | kr.6.12630 | kr.612.63 |
| 250 | kr.5.74200 | kr.1,435.50 |
| 500 | kr.5.46786 | kr.2,733.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.4.99532 | kr.8,991.58 |
| 3.600 | kr.4.75701 | kr.17,125.24 |
| 5.400 | kr.4.62294 | kr.24,963.88 |
| 9.000 | kr.4.45945 | kr.40,135.05 |
| 12.600 | kr.4.35495 | kr.54,872.37 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |


