
F32Q-1A7H1-11015 | |
|---|---|
DigiKey Part Number | 609-F32Q-1A7H1-11015TR-ND - Tape & Reel (TR) 609-F32Q-1A7H1-11015CT-ND - Cut Tape (CT) 609-F32Q-1A7H1-11015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32Q-1A7H1-11015 |
Description | CONN FFC FPC TOP 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32Q-1A7H1-11015 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.7.08800 | kr.70.88 |
| 25 | kr.6.64160 | kr.166.04 |
| 50 | kr.6.32360 | kr.316.18 |
| 100 | kr.6.02110 | kr.602.11 |
| 250 | kr.5.64388 | kr.1,410.97 |
| 500 | kr.5.37442 | kr.2,687.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.4.90994 | kr.8,837.89 |
| 3.600 | kr.4.67568 | kr.16,832.45 |
| 5.400 | kr.4.54392 | kr.24,537.17 |
| 9.000 | kr.4.38321 | kr.39,448.89 |
| 12.600 | kr.4.28050 | kr.53,934.30 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |


