
F32P-1A7H1-11009 | |
|---|---|
DigiKey Part Number | 609-F32P-1A7H1-11009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F32P-1A7H1-11009 |
Description | FLEX CONNECTOR, P=0.50MM, H=4.20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F32P-1A7H1-11009 Models |
Category | Height Above Board 0.165" (4.20mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.14038 | kr.13,684.56 |
| Unit Price without VAT: | kr.1.14038 |
|---|---|
| Unit Price with VAT: | kr.1.42548 |

