
F32D-1A7Y1-21050 | |
|---|---|
DigiKey Part Number | 609-F32D-1A7Y1-21050TR-ND - Tape & Reel (TR) 609-F32D-1A7Y1-21050CT-ND - Cut Tape (CT) 609-F32D-1A7Y1-21050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32D-1A7Y1-21050 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32D-1A7Y1-21050 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.00µin (0.076µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.081" (2.05mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.77100 | kr.67.71 |
| 25 | kr.6.34760 | kr.158.69 |
| 50 | kr.6.04460 | kr.302.23 |
| 100 | kr.5.75480 | kr.575.48 |
| 250 | kr.5.39432 | kr.1,348.58 |
| 500 | kr.5.13666 | kr.2,568.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.4.73186 | kr.7,570.98 |
| 3.200 | kr.4.50608 | kr.14,419.46 |
| 4.800 | kr.4.37908 | kr.21,019.58 |
| 8.000 | kr.4.22420 | kr.33,793.60 |
| 11.200 | kr.4.12521 | kr.46,202.35 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |







