
F31Z-1A7H1-11012 | |
---|---|
DigiKey Part Number | 609-F31Z-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F31Z-1A7H1-11012CT-ND - Cut Tape (CT) 609-F31Z-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31Z-1A7H1-11012 |
Description | F31Z-1A7H1-11012-SLIDER TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31Z-1A7H1-11012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.5.06900 | kr.50.69 |
25 | kr.4.75120 | kr.118.78 |
50 | kr.4.52480 | kr.226.24 |
100 | kr.4.30780 | kr.430.78 |
250 | kr.4.03816 | kr.1,009.54 |
500 | kr.3.84512 | kr.1,922.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.2.47808 | kr.2,973.70 |
2.400 | kr.2.35976 | kr.5,663.42 |
3.600 | kr.2.29323 | kr.8,255.63 |
6.000 | kr.2.21206 | kr.13,272.36 |
8.400 | kr.2.16019 | kr.18,145.60 |
12.000 | kr.2.10654 | kr.25,278.48 |
30.000 | kr.1.97479 | kr.59,243.70 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |