
F31W-1A7H1-11027 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11027 |
Description | FLEX CONNECTOR, P=0.50MM, H=4.25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.157" (4.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | kr.3.65020 | kr.26,281.44 |
| Unit Price without VAT: | kr.3.65020 |
|---|---|
| Unit Price with VAT: | kr.4.56275 |

