
F31W-1A7H1-11010 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11010TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11010CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11010 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11010 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.167" (4.25mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.42400 | kr.34.24 |
| 25 | kr.3.20800 | kr.80.20 |
| 50 | kr.3.05460 | kr.152.73 |
| 100 | kr.2.90880 | kr.290.88 |
| 250 | kr.2.72644 | kr.681.61 |
| 500 | kr.2.59624 | kr.1,298.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.44058 | kr.2,928.70 |
| 2.400 | kr.2.32409 | kr.5,577.82 |
| 3.600 | kr.2.25854 | kr.8,130.74 |
| 6.000 | kr.2.17860 | kr.13,071.60 |
| 8.400 | kr.2.12752 | kr.17,871.17 |
| 12.000 | kr.2.07468 | kr.24,896.16 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


