
F31W-1A7A1-11013 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7A1-11013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F31W-1A7A1-11013 |
Description | FLEX CONNECTOR, P=0.50MM, H=4.25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7A1-11013 Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.157" (4.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.55416 | kr.30,649.92 |
| Unit Price without VAT: | kr.2.55416 |
|---|---|
| Unit Price with VAT: | kr.3.19270 |

