
F31S-1A7L1-11070 | |
|---|---|
DigiKey Part Number | 609-F31S-1A7L1-11070TR-ND - Tape & Reel (TR) 609-F31S-1A7L1-11070CT-ND - Cut Tape (CT) 609-F31S-1A7L1-11070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31S-1A7L1-11070 |
Description | CONN FFC VERT 70POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31S-1A7L1-11070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.68000 | kr.9.68 |
| 10 | kr.8.23000 | kr.82.30 |
| 25 | kr.7.71160 | kr.192.79 |
| 50 | kr.7.34400 | kr.367.20 |
| 100 | kr.6.99310 | kr.699.31 |
| 250 | kr.6.55476 | kr.1,638.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.5.98803 | kr.5,389.23 |
| 1.800 | kr.5.70230 | kr.10,264.14 |
| 2.700 | kr.5.54155 | kr.14,962.18 |
| 4.500 | kr.5.34554 | kr.24,054.93 |
| 6.300 | kr.5.22022 | kr.32,887.39 |
| 9.000 | kr.5.09064 | kr.45,815.76 |
| Unit Price without VAT: | kr.9.68000 |
|---|---|
| Unit Price with VAT: | kr.12.10000 |


