Parametric Equivalent
Parametric Equivalent

F31L-1A7H1-11068-E120 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11068-E120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11068-E120 |
Description | F31L-1A7H1-11068-E120-FLIP TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11068-E120 Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 68 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.100" (2.54mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F31L-1A7H1-11068-E220 | Amphenol CS (FCI) | 0 | 609-F31L-1A7H1-11068-E220TR-ND | kr.4.69018 | Parametric Equivalent |
| F31L1A7H111068E210 | Amphenol CS (FCI) | 0 | 609-F31L1A7H111068E210TR-ND | kr.5.33874 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.500 | kr.5.33874 | kr.45,379.29 |
| Unit Price without VAT: | kr.5.33874 |
|---|---|
| Unit Price with VAT: | kr.6.67343 |



