
F31L-1A7H1-11041 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11041TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11041CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11041 |
Description | CONN FFC BOTTOM 41POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11041 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 41 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.20500 | kr.52.05 |
| 25 | kr.4.87400 | kr.121.85 |
| 50 | kr.4.64220 | kr.232.11 |
| 100 | kr.4.42020 | kr.442.02 |
| 250 | kr.4.14308 | kr.1,035.77 |
| 500 | kr.3.94512 | kr.1,972.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.3.61865 | kr.6,151.70 |
| 3.400 | kr.3.44598 | kr.11,716.33 |
| 5.100 | kr.3.34885 | kr.17,079.14 |
| 8.500 | kr.3.23039 | kr.27,458.31 |
| 11.900 | kr.3.15466 | kr.37,540.45 |
| 17.000 | kr.3.07634 | kr.52,297.78 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

